Low

ULN2803ADWR - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

ULN2803ADWR - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULN2803ADWR
Newark Part No.:
06X3224
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2803ADWR is a high-voltage, high-current Darlington Transistor Array consists of (single output) eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability. ULN2803ADWR will typically be used to drive a high voltage and/or current peripheral from an MCU or logic device that cannot tolerate these conditions.
  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

Audio, Signal Processing, Industrial, Power Management

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
SOIC
:
18Pins
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

1,407 in stock
Add
8,000 in stock

Each (Supplied on Full Reel)

2000+ $0.599 10000+ $0.577 24000+ $0.563

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

87H4769 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

69K0711 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

87X6728 - Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 500 mA, SOIC

$0.565 $ 0.56
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.565
4000 + $0.559
8000 + $0.554
12000 + $0.548
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.