Low

ULN2803ADW - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

ULN2803ADW - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULN2803ADW
Newark Part No.:
69K0711
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2803ADW is a high voltage, high current Darlington Transistor Array. The device consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. The Darlington pairs may be connected in parallel for higher current capability.
  • Output clamp diode
  • Input compatible with various types of logic
  • 500mA Peak collector current

Applications

Power Management, Industrial, Lighting

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
SOIC
:
18Pins
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

23,311 in stock

Each (Supplied on Cut Tape)

1+ $1.41 10+ $1.20 25+ $1.11 50+ $1.01 100+ $0.921 250+ $0.868 500+ $0.814 1000+ $0.642 More Less

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

8,000 in stock

Each (Supplied on Full Reel)

2000+ $0.565 4000+ $0.559 8000+ $0.554 12000+ $0.548 More Less

0

Each

500+ $0.975 1000+ $0.77 2500+ $0.667 10000+ $0.642 25000+ $0.642 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4,120 Further stock expected to ship on Jun 3, 2018

1,520 Further stock expected to ship on Jul 26, 2018

27,880 Further stock expected to ship on Aug 16, 2018

1,480 Further stock expected to ship on Aug 22, 2018

More stock available week commencing 10/15/18

Contact me when back in stock

Alternatives Available

87H4769 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

06X3224 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

58K7144 - Bipolar Transistor Array, NPN, 50 V, 500 mA, SOIC

$1.51 $ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.51
10 + $1.29
100 + $1.03
500 + $0.898
1000 + $0.744
2500 + $0.693
5000 + $0.667
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.