ULN2004AN - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

ULN2004AN - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The ULN2004AN series from Texas Instruments is a through hole, high voltage and high current darlington transistor arrays in PDIP package. Each containing seven NPN darlington pairs that feature high voltage common emitter and open collector outputs with common cathode clamp diodes for switching inductive loads. The collector current rating of a single darlington pair is 500mA and darlington pairs can be paralleled for higher current capability. The ULN2004A devices have a 10.5Kohm series base resistor to allow operation directly from CMOS devices that use supply voltages of 6V to 15V. Typical applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • High voltage outputs of 50V
  • Inputs compatible with various types of logic
  • On state input voltage of 8V at 350mA collector current
  • Collector to emitter saturation voltage of 1.2V at 350mA collector current
  • Operating temperature range from -20°C to 70°C
  • Collector current (Ic) of 500mA (single output)


Motor Drive & Control, Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For
Awaiting Delivery
Contact us for more availability or to purchase on backorder


Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

824 in stock

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times

1,300 Further stock expected to ship on Mar 21, 2018

More stock available week commencing 6/18/18

Contact me when back in stock

Alternatives Available

37K4743 - Bipolar Transistor Array, NPN, 50 V, 500 mA, 1000 hFE, DIP

24M8921 - Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 350 mA, DIP

89K1130 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

View all alternatives / recommendations
$0.72 $ 0.72
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.72
10 + $0.599
100 + $0.386
500 + $0.348
1000 + $0.309
2500 + $0.28
10000 + $0.251
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.