Low

TEXAS INSTRUMENTS  ULN2004AD  Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, SOIC

TEXAS INSTRUMENTS ULN2004AD
Technical Data Sheet (10.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
-
DC Collector Current:
350mA
DC Current Gain hFE:
-
Transistor Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Max:
70°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.145 10000+ $0.134 22500+ $0.128

Buy

Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 500 mA, 1000, SOIC

TEXAS INSTRUMENTS

1,123:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.432 10+ $0.36 100+ $0.219 1000+ $0.169

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.