Low

ULN2003LVPWR - 

RELAY DRIVER, SINK, 7CH, 5V, TSSOP-16

ULN2003LVPWR - RELAY DRIVER, SINK, 7CH, 5V, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
ULN2003LVPWR
Newark Part No.:
94T6073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2003LVPWR is a low power Relay Driver features 7 low output impedance drivers to support low voltage relay and inductive coil applications. This supports 5V CMOS logic input interface thus making it compatible to a wide range of micro-controllers and other logic interfaces. It features an improved input interface that minimizes the input DC current drawn from the external driver. The ULN2003LV features an input RC snubber that greatly improves its performance in noisy operating conditions. The channel inputs feature an internal input pull-down resistor thus allowing input logic to be tri-stated. It provides flexibility of increasing current sink capability through combining several adjacent channels in parallel.
  • 7-channel high current sink drivers
  • Supports up to 8V output pull-up voltage
  • Compatible to 5V microcontrollers and logic interface
  • Internal free-wheeling diodes for inductive kick-back protection
  • Input pull-down resistors allows 3-stating the input driver
  • Low input and output leakage currents
  • Easy to use parallel interface
  • Green product and no Sb/Br

Applications

Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1A
:
3V
:
5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DRIVER, RELAY, SINK, TSSOP-16, FULL REEL

4,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,442 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.145 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
10 + $0.531
25 + $0.468
50 + $0.405
100 + $0.342
250 + $0.319
500 + $0.297
1000 + $0.274
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.