Low

ULN2003ANE4 - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

ULN2003ANE4 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2003ANE4
Newark Part No.:
63K6767

Product Overview

The ULN2003ANE4 is a 50V high-voltage, high-current Darlington Transistor Array. Each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • 500mA Rated collector current (single output)
  • High voltage output (50V)
  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
50V
:
-
:
500mA
:
1000hFE
:
DIP
:
16Pins
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,250 Further stock expected to ship on Apr 11, 2018

More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

60K7049 - Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, DIP

98K2130 - DARLINGTON ARRAY 7NPN, 2003, DIP16

89K1130 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.76 $ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.76
10 + $0.627
100 + $0.404
500 + $0.364
1000 + $0.324
2500 + $0.293
10000 + $0.263
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.