Low

TEXAS INSTRUMENTS  ULN2003AIDG4  Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS ULN2003AIDG4
Manufacturer Part No:
ULN2003AIDG4
Newark Part No.:
62M0963
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
50V
Power Dissipation Pd:
-
DC Collector Current:
500mA
DC Current Gain hFE:
-
Transistor Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Max:
105°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Array Transistor, Darlington, Dual NPN, 50 V, 500 mA, 1000, SOIC

STMICROELECTRONICS

870 in stock

Price for: Each

1+ $0.75 10+ $0.629 100+ $0.406 500+ $0.366 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

TEXAS INSTRUMENTS

3,794 in stock

Price for: Each

1+ $0.491 10+ $0.411 100+ $0.266 1000+ $0.212 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

1,832 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.163 Promotional price 10+ $0.163 Promotional price 100+ $0.15 Promotional price 1000+ $0.138 Promotional price

Buy

Bipolar Transistor Array, Darlington, NPN, 1.1 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

1,879 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.517 25+ $0.473 50+ $0.43 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.13 10000+ $0.121 25000+ $0.11

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

1,350 in stock

Price for: Each

1+ $0.219 Promotional price 10+ $0.219 Promotional price 100+ $0.201 Promotional price 500+ $0.201 Promotional price More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

ON SEMICONDUCTOR

2,772 in stock

Price for: Each

1+ $0.53 10+ $0.443 100+ $0.27 500+ $0.26 More pricing

Buy

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

STMICROELECTRONICS

378 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.305 10+ $0.259 25+ $0.218 100+ $0.198 More pricing

Buy

Bipolar (BJT) Array Transistor, Darlington, Dual NPN, 50 V, 500 mA, 1000, SOIC

STMICROELECTRONICS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.161 Promotional price 5000+ $0.161 Promotional price 12500+ $0.156 Promotional price 25000+ $0.143 Promotional price

Buy

Bipolar (BJT) Array Transistor, Darlington, Dual NPN, 50 V, 500 mA, 1000, SOIC

STMICROELECTRONICS

11 in stock

Price for: Each

1+ $0.544 10+ $0.444 25+ $0.287 50+ $0.213 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.