Low

ULN2003ADR - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, SOIC

ULN2003ADR - Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, SOIC
ULN2003ADR - Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, SOIC

The actual product may differ from image shown

Manufacturer Part No:
ULN2003ADR
Newark Part No.:
77C3560
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2003ADR is a seven high-voltage/high-current NPN Darlington Transistor Array. All units feature a common emitter and open collector outputs. To maximize their effectiveness, these units contain suppression diodes for inductive loads. The ULN2003ADR device has a series base resistor to each Darlington pair, thus allowing operation directly with TTL or CMOS operating at supply voltages of 5V or 3.3V. The ULN2003ADR device offers solutions to a great many interface needs, including solenoids, relays, lamps, small motors and LEDs. Applications requiring sink currents beyond the capability of a single output may be accommodated by paralleling the outputs.
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic
  • 250ns Typical Delay Time

Applications

Audio, Signal Processing, Industrial, Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
50V
:
-
:
350mA
:
-
:
SOIC
:
16Pins
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

840 in stock

Each

1+ $0.68 10+ $0.558 100+ $0.36 500+ $0.324 1000+ $0.288 2500+ $0.261 10000+ $0.234 More Less

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 350 mA, SOIC

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.211 5000+ $0.203 10000+ $0.195 15000+ $0.192 25000+ $0.188 More Less

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.243 5000+ $0.224 10000+ $0.209 15000+ $0.195 25000+ $0.187 More Less

808 in stock

Each (Supplied on Cut Tape)

1+ $0.56 10+ $0.465 25+ $0.41 50+ $0.355 100+ $0.30 250+ $0.28 500+ $0.26 1000+ $0.24 More Less

2,759 in stock

Each (Supplied on Cut Tape)

1+ $0.51 10+ $0.417 25+ $0.363 50+ $0.309 100+ $0.255 250+ $0.236 500+ $0.216 1000+ $0.197 More Less

ON SEMICONDUCTOR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

1,552 in stock

Each (Supplied on Cut Tape)

1+ $0.57 10+ $0.47 25+ $0.409 50+ $0.348 100+ $0.287 250+ $0.265 500+ $0.244 1000+ $0.222 More Less

STMICROELECTRONICS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

4,187 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.406 25+ $0.353 50+ $0.30 100+ $0.247 250+ $0.228 500+ $0.21 1000+ $0.191 More Less

ON SEMICONDUCTOR

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, SOIC

10,000 in stock

Each (Supplied on Full Reel)

2500+ $0.185 5000+ $0.18 10000+ $0.176 15000+ $0.172 25000+ $0.167 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.71 10+ $0.59 25+ $0.52 50+ $0.451 100+ $0.381 250+ $0.356 500+ $0.292 1000+ $0.24 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,443 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.56 $ 0.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.56
10 + $0.465
25 + $0.41
50 + $0.355
100 + $0.30
250 + $0.28
500 + $0.26
1000 + $0.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

cut tape or reel

Details: 
when your website says 'cut tape' does that mean you can put this on a reel? my factory only takes reels, not cut tape. and we do not like to buy whole reels, in most cases.
3 years, 8 months ago
by
gweinreb
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This TI part ULN2003ADR standard comes in reel of 2500 quantity. But when customer wants in smaller quantity, we cut the reel as per customer requirements and call it as cut tape one.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:37.491-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77C3560, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.