New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - ULN2003AD - DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

TEXAS INSTRUMENTSULN2003AD
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
09F1868
Manufacturer Part No:
ULN2003AD

Technical Data Sheet (840.92KB) EN
Technical Data Sheet (840.92KB) EN

Product Information
  • DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC
  • Transistor Polarity: NPN
  • Collector Emitter Voltage V(br)ceo: 50V
  • DC Collector Current: 500mA
  • Operating Temperature Min: -20°C
  • Operating Temperature Max: 70°C
  • No. of Pins: 16
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 320

Catalog Page/Catalog Number:

320 / 130

319 / 129

319 / 128

Availability

4750 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.504  

  1. Qty

Price

Qty Price
1  - 24 $0.504
25  - 99 $0.447
100  - 249 $0.342
250  - 499 $0.339
500  - 999 $0.254
1000  - 1999 $0.224
2000  - 4999 $0.202
5000+  $0.178
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
ULN2003ADR

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:350mA; Operating Temperature Min:-20°C; Operating Temperature Max:70°C;

4721
Price
For: 1 Cut tape
1+
$0.420
25+
$0.372
100+
$0.285
250+
$0.282
more...

4721 available to ship today
ULN2003ADG4

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Min:-20°C;

0
Price
For: 1 Each
1,760+
$0.195
2,000+
$0.185
5,000+
$0.173

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 35 days)
ULN2003ADE4

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Min:-20°C;

0
Price
For: 1 Each
1,760+
$0.195
2,000+
$0.185
5,000+
$0.173

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 35 days)
ULN2003ADE4

TEXAS INSTRUMENTS

DARLINGTON ARRAY 7NPN, 2003ADE4

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Min:-20°C;

0
Price
For: 1 Each
1+
$0.299
25+
$0.263
100+
$0.234
250+
$0.199
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1489
Price
For: 1 Each
1+
$4.38

1489 available to ship today
ICK SMD A 10 SA

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIP / PLCC / SMD; Thermal Resistance:75°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

355
Price
For: 1 Each
1+
$0.641
250+
$0.575
500+
$0.512
1,000+
$0.462
more...

355 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

910
Price
For: 1 Each
1+
$9.66

910 available to ship today
-Ground Delivery Only
RE932-04

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SO-16

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

59
Price
For: 1 Each
1+
$7.32
50+
$6.61
100+
$6.07
250+
$5.61
more...

59 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
DRV8833PWPR

TEXAS INSTRUMENTS

MOTOR DRIVER, H-BRIDGE, 1.5A, HTSSOP-16

Motor Type:H-Bridge; No. of Outputs:2; Output Current:1.5A; Driver Case Style:HTSSOP; No. of Pins:16;

0
Price
For: 1 Each
1+
$1.89
25+
$1.69
100+
$1.52
250+
$1.32
more...

Contact Me When In Stock
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

3
Price
For: 1 Each
1+
$88.49
25+
$84.06
50+
$80.32
100+
$77.60
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
3 available for delivery in 5-7 business days
(Continental US Only)
631954

STANNOL

SOLDER WIRE, 95.5/3.8/0.7, 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

72
Price
For: Roll of 1
1+
$56.60
25+
$53.77
50+
$51.38
100+
$49.64
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

72 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Transistors - Bipolar (BJT) - Arrays) OR (ULN2003AD)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.42
1 Each
$0.195
1 Each
$0.195

Accessories

1 Each
$4.38
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
$0.641
1 Each
$9.66