Low

TEXAS INSTRUMENTS  ULN2002ANE4  DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 50V
  • DC Collector Current: 500mA
  • DC Current Gain hFE: 1000
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Power Dissipation Pd: -
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: DIP
  • Transistor Polarity: NPN

Availability

Availability:  0

    More stock available week commencing 10/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1825

Order multiple quantity: 25

Price: $0.225 $0.225

Buy

Price

Quantity List Price
1000 - 4999 $0.225
5000 - 9999 $0.207
10000 - 24999 $0.177
25000 - 49999 $0.173
50000+ $0.169

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K7048
ULN2002AN

ULN2002AN

TEXAS INSTRUMENTS

Bipolar (BJT) Array Transistor, Darlington, NPN, 50 V, 500 mA, DIP

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; No. of Pins:16; Operating Temperature Max:70 C;RoHS Compliant: Yes

706

1+ $0.605 10+ $0.46 100+ $0.304 1000+ $0.225 More pricing

Buy
  • 706 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/21/15
Suggested Substitutes
57P4754
ULQ2004A

ULQ2004A

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

0

25+ $0.378

Buy
    More stock available week commencing 2/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought