Low

ULN2002AN - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

ULN2002AN - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

The actual product may differ from image shown

Manufacturer Part No:
ULN2002AN
Newark Part No.:
60K7048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2002AN is an NPN Darlington Transistor Array each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • Output clamp diodes

Applications

Industrial, Motor Drive & Control, LED Lighting

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
DIP
:
16Pins
:
70°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

686 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $0.994
100 + $0.764
500 + $0.675
1000 + $0.533
2500 + $0.473
10000 + $0.455
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.