Low

UCD9081RHBT - 

Voltage Monitor, 3V-3.6V Supply, 1.9V Threshold, 8 Monitors, Active-High/Low Reset, VQFN-32

UCD9081RHBT - Voltage Monitor, 3V-3.6V Supply, 1.9V Threshold, 8 Monitors, Active-High/Low Reset, VQFN-32
UCD9081RHBT - Voltage Monitor, 3V-3.6V Supply, 1.9V Threshold, 8 Monitors, Active-High/Low Reset, VQFN-32
UCD9081RHBT - Voltage Monitor, 3V-3.6V Supply, 1.9V Threshold, 8 Monitors, Active-High/Low Reset, VQFN-32

The actual product may differ from image shown

Manufacturer Part No:
UCD9081RHBT
Newark Part No.:
87W8990
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.9V
:
8Monitors
:
3V
:
3.6V
:
Active-High, Active-Low
:
VQFN
:
32Pins
:
4.096s
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $3.25

Add
0

Each (Supplied on Full Reel)

250+ $5.08 500+ $4.63 1000+ $3.77

Add
0

Each (Supplied on Full Reel)

3000+ $3.25

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$7.11 $ 7.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.11
10 + $6.43
25 + $5.95
50 + $5.64
100 + $5.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.