Low

TEXAS INSTRUMENTS  UCD3138RMHT  DIGITAL CONTROLLER, 31.25MHZ, QFN-64, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: WQFN
  • External Input Capacitance: 10pF
  • External Output Capacitance: -
  • Input Voltage Max: 3.6V
  • Input Voltage Min: 3V
  • MSL: MSL 2 - 1 year
  • No. of Pins: 40
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • PWM Input Frequency: 2MHz
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Unit Price: $4.68

Buy

Price

Quantity List Price
250 - 499 $4.68
500 - 749 $4.26
750 - 999 $3.92
1000+ $3.61

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X5041
UCD3138RMHT

UCD3138RMHT

TEXAS INSTRUMENTS

DIGITAL CONTROLLER, 31.25MHZ, QFN-64

DIGITAL CONTROLLER, 31.25MHZ, QFN-64; Input Voltage Min:3V; Input Voltage Max:3.6V; PWM Input Frequency:2MHz; Digital IC Case:WQFN; No. of Pins:40; External Input Capacitance:10pF; External Output Capacitance:-; Packaging:Cut Tape ;RoHS Compliant: Yes

0

100+ $4.90

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought