Low

UCD3138064EVM-166 - 

Evaluation Board, Programmable Digital Power Controller, Off-Line Isolated, UCD3138064

UCD3138064EVM-166 - Evaluation Board, Programmable Digital Power Controller, Off-Line Isolated, UCD3138064
UCD3138064EVM-166 - Evaluation Board, Programmable Digital Power Controller, Off-Line Isolated, UCD3138064

The actual product may differ from image shown

Manufacturer Part No:
UCD3138064EVM-166
Newark Part No.:
75W5657

Product Overview

The UCD3138064EVM-166 evaluation module functions as a control card for UCD3138064 digital controller for isolated power applications. The UCD3138064 is a digital power supply controller offering superior levels of integration and performance in a single chip solution. The EVM can be used either as a stand alone board to study the UCD3138064 or as a control card for implementing a fully regulated power converter based on topologies such as PFC, half bridge resonant LLC and phase shift full bridge. This is implemented by downloading appropriate firmware into the UCD3138064 EVM and establishing interface with a suitable power stage board from the end user. In order to assist in evaluation of common isolated power topologies, this evaluation module has been designed to interface seamlessly with UCD3138PFCEVM-026 digital PFC pre regulator EVM, UCD3138PSFBEVM-027 digital phase shifted full bridge DC to DC converter EVM and UCD3138LLCEVM-028 digital LLC half bridge DC to DC converter EVM.
  • PMBus connector to PC computer connection through USB to GPIO adapter
  • Includes onboard SPI and I2C accessible EEPROMs for additional memory storage
  • 40 pin digital signal connector to connect digital signals to power converters
  • 40 pin analog signal connector to connect analog signals to power converters
  • LED indicator
  • Rich test points to facilitate device evaluation, system design and circuit and firmware debugging
  • JTAG connector

Applications

Power Management, Communications & Networking

Footnotes

In order to download firmware and program the UCD3138064 controller in UCD3138064EVM-166, the USB TO GPIO adapter is required which must be purchased separately.

Product Information

:
Texas Instruments
:
UCD3138064
:
Power Management
:
Programmable Digital Power Controller
:
Eval Board UCD3138064
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.93 $ 20.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $102.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.