Low

TEXAS INSTRUMENTS  UCC5672PWP  IC SCSI TERMINATOR 9-LINE 5.25V TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: SCSI Line Terminator
  • Driver Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/177

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 50

Price: $4.19

Buy

Price

Quantity List Price
100 - 249 $4.19
250 - 499 $3.25
500 - 999 $3.04
1000 - 2499 $2.68
2500 - 4999 $2.66
5000+ $2.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought