Low

TEXAS INSTRUMENTS  UCC5640PW24  SCSI TERMINATOR 9 LINE 5.25V TSSOP-24

TEXAS INSTRUMENTS UCC5640PW24
Technical Data Sheet (541.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Case Style:
TSSOP
No. of Pins:
24Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Supply Voltage Max:
5.25 V
Device Type:
SCSI Line Terminator
MSL:
-
Supply Voltage Range:
2.7V to 5.25V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Min:
2.7 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.