TEXAS INSTRUMENTS  UCC3911DP-1  BATTERY PROTECTOR LI-ION 2CELL SOIC16

TEXAS INSTRUMENTS UCC3911DP-1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Battery IC Case Style: SOIC
  • Battery Protection: Over / Under Voltage, Short Circuit
  • Battery Type: Li-Ion, Li-Pol
  • MSL: MSL 2 - 1 year
  • No. of Batteries: 2
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Shutdown Current: 3.5µA
  • Supply Voltage Max: 14V
  • Supply Voltage Min: -9V

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 40

Price: $4.56 $4.56

Buy

Price

Quantity List Price
100 - 249 $4.56
250 - 499 $4.29
500 - 999 $3.78
1000 - 2499 $3.76
2500+ $3.56
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought