Low

TEXAS INSTRUMENTS  UCC38500DW..  IC, PFC/PWM CONTROLLER 20-SOIC

TEXAS INSTRUMENTS UCC38500DW..
Manufacturer Part No:
UCC38500DW..
Newark Part No.:
50R6960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

UVLO:
1.2V
Supply Voltage Min:
12V
Supply Voltage Max:
18V
Startup Current:
150µA
Operating Supply Current:
4mA
Controller IC Case Style:
SOIC
No. of Pins:
20Pins
Duty Cycle (%):
100%
Frequency:
100kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products