Low

TEXAS INSTRUMENTS  UCC37324DGN  MOSFET Driver, 2 outputs, Low Side, 4V-15V supply, 4A and 30 ohm output, MSOP-8

TEXAS INSTRUMENTS UCC37324DGN
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
Low Side
Peak Output Current:
4A
Supply Voltage Min:
4V
Supply Voltage Max:
15V
Driver Case Style:
MSOP
No. of Pins:
8Pins
Input Delay:
25ns
Output Delay:
35ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products