Low

TEXAS INSTRUMENTS  UCC28713D  CONSTANT VOLT/CURRENT CONTROLLER, SOIC-7

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • AC / DC Converter Case Style: SOIC
  • Input Voltage AC Max: -
  • Input Voltage AC Min: -
  • No. of Outputs: 1
  • No. of Pins: 7
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: -
  • Power Rating: -
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 35V
  • Supply Voltage Min: 9V
  • Topology: Flyback

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 75

Price: $0.713

Buy

Price

Quantity List Price
500 - 999 $0.713
1000 - 999999999 $0.568

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29X1136
UCC28713DR

UCC28713DR

TEXAS INSTRUMENTS

NTC with 300mV cable compensation

NTC with 300mV cable compensation

  Write a Review | Ask a Question

0

2500+ $0.473

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought