Low

UCC28600EVM - 

Evaluation Module, PWM Controller, Power Factor Controller, Multi Mode Operation

UCC28600EVM - Evaluation Module, PWM Controller, Power Factor Controller, Multi Mode Operation

The actual product may differ from image shown

Manufacturer Part No:
UCC28600EVM
Newark Part No.:
18M3314
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

UCC28600EVM is an evaluation module for UCC28600 which is 120W off line quasi resonant flyback converter providing a 19.4V regulated output at 6.2A of load current, operating from a universal ac input. The front end power factor correction (PFC) stage is controlled by the UCC28051 and accommodates an input line voltage range of 85VRMS to 265VRMS and is designed to meet EIC61000-3-2 harmonic emissions requirements. The module uses the UCC28600 quasi resonant flyback green mode controller which integrates built in state of the art energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. A dedicated STATUS pin is used to disable the PFC controller when the converter has entered standby.
  • 120W, 19.4V output
  • Universal off line input voltage range
  • Power factor correction controlled by the UCC28051
  • Multi mode operation
  • Cycle by cycle power limit
  • Programmable over voltage protection
  • Less than 500mW input power during standby
  • Programmable soft start
  • PFC disable using the STATUS pin of the UCC28600
  • Regulation down to zero output current

Applications

Power Management, Portable Devices, Consumer Electronics, Imaging, Video & Vision

Warnings

High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the EVM.

Product Information

:
Texas Instruments
:
UCC28600
:
Power Management
:
PWM Controller
:
Board, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$101.93 $ 101.93
Price for:
Each
Multiple: 1 Minimum: 3
Quantity Price
3 + $101.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.