Low

TEXAS INSTRUMENTS  UCC284DP-5G4  Fixed LDO Voltage Regulator, -15V to -3.2V, 200mV Dropout, -5Vout, 500mAout, SOIC-8

TEXAS INSTRUMENTS UCC284DP-5G4
Manufacturer Part No:
UCC284DP-5G4
Newark Part No.:
62M0925
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-15V
Output Voltage Min:
Input Voltage Max:
-3.2V
Output Voltage Max:
Fixed Output Voltage Nom.:
-5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-5V 500mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products