Low

TEXAS INSTRUMENTS  UCC2837D  LDO VOLTAGE REGULATOR, 1.5V, 1.5mA, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: SOIC
  • Driver Case Style: SOIC
  • External Pass Device: N - Channel MOSFET
  • Input Voltage Max: 12V
  • Input Voltage Min: 3V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Output Current: 1.5mA
  • Output Option: Adjustable
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 10/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 75

Price: $4.95 $4.95

Buy

Price

Quantity List Price
100 - 249 $4.95
250 - 499 $4.55
500 - 999 $3.82
1000+ $3.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought