Low

TEXAS INSTRUMENTS  UCC28180EVM-573  Evaluation Board, PFC for 360W Power Factor Correction Module Boost Converter, 100VIN

Manufacturer Part No:
UCC28180EVM-573
Newark Part No.:
19X8016
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS UCC28180EVM-573
TEXAS INSTRUMENTS UCC28180EVM-573
TEXAS INSTRUMENTS UCC28180EVM-573
360°

The actual product may differ from image shown

Product Overview

The UCC28180EVM-573 is an evaluation module for UCC28180 power factor correction (PFC) controller. The UCC28180 incorporates a wide range of protection features to ensure safe system operation. It is a flexible and easy to use, 8 pin, active PFC controller that operates under continuous conduction mode to achieve high power factor, low current distortion and excellent voltage regulation of boost preregulators in AC to DC front ends. This PFC controller is suitable for universal AC input systems operating in 100W to few KW range with the switching frequency programmable between 18KHz to 250KHz, to conveniently support both power MOSFET and IGBT switches. The UCC28180EVM-573 is a 360W off line power factor correction boost converter providing a nominal output voltage of 390V regulated output at 0.923A of load current. The PFC converter accommodates an input voltage range of 85Vac to 265Vac and uses average current mode control at a fixed programmable switching frequency of 120KHz.
  • AC input range from 85Vac to 265Vac
  • 360W, 390V output
  • Average current mode PWM control
  • No AC line sensing needed
  • Fixed 120KHz oscillator frequency, programmable with a single external resistor
  • Soft over current and cycle by cycle peak current limiting
  • VCC under voltage lockout with low start up current
  • Voltage regulation open loop detection
  • Output over voltage protection with hysteresis recovery
  • Enhanced dynamic response
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the evaluation module.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
UCC28180
Kit Application Type:
Power Management
Application Sub Type:
Power Factor Correction (PFC)
Kit Contents:
Evaluation Board UCC28180
Product Range:
-
Features:
360W, 390V Output, Average Current Mode PWM Control, No AC Line Sensing Needed, Soft-Start
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Power Management;
  • Industrial

Notes

High voltage levels are present on the evaluation module whenever it is energized. Proper precautions must be taken when working with the evaluation module.

Legislation and Environmental

Product Traceability
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.