Low

TEXAS INSTRUMENTS  UCC27524P  IC, DRIVER, IGBT/MOSFET, LOW SIDE, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: DIP
  • Driver Configuration: Low Side
  • Input Delay: 7ns
  • MSL: -
  • Module Configuration: Low Side
  • No. of Pins: 8
  • Operating Temperature Max: 140°C
  • Operating Temperature Min: -40°C
  • Output Delay: 6ns
  • Output Resistance: 5ohm
  • Packaging: Each
  • Peak Output Current: 5A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 18V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 350

Order multiple quantity: 50

Price: $1.42

Buy

Price

Quantity List Price
100 - 499 $1.42
500 - 999 $1.08
1000 - 2499 $1.02
2500 - 4999 $0.902
5000 - 9999 $0.895
10000+ $0.887

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W5402
UCC27524P

UCC27524P

TEXAS INSTRUMENTS

DRIVER, GATE, DUAL, 18VIN, 5A, 8DIP

DRIVER, GATE, DUAL, 18VIN, 5A, 8DIP; Driver Configuration:Low Side; Peak Output Current:5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:DIP; No. of Pins:8; Input Delay:7ns; Output Delay:6ns; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

295

1+ $2.07 10+ $1.65 100+ $1.38 500+ $1.06 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought