Low

TEXAS INSTRUMENTS  UCC27524DGNR  MOSFET Driver, Low Side, 4.5V-18V supply, 5A output, MSOP-8

TEXAS INSTRUMENTS UCC27524DGNR
Manufacturer Part No:
UCC27524DGNR
Newark Part No.:
06W4233
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Driver Configuration:
Low Side
Peak Output Current:
5A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
MSOP
No. of Pins:
8Pins
Input Delay:
13ns
Output Delay:
13ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
140°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products