Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 74K4023
- Manufacturer Part No:
- UC3906DW
-
- Technical Data Sheet (3.67MB) EN
- IC, BATTERY CHARGER LEAD ACID 2A SOIC-16
- Battery Type: Lead Acid
- Input Voltage: 40V
- Charge Current Max: 2A
- Battery IC Case Style: SOIC
- No. of Pins: 16
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- MSL: MSL 2 - 1 year
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
231 / 131230 / 130
241 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $7.43
Price
| Qty | Price |
|---|---|
| 1 - 9 | $7.43 |
| 10 - 24 | $6.69 |
| 25 - 49 | $5.94 |
| 50 - 99 | $5.59 |
| 100 - 249 | $3.98 |
| 250 - 499 | $3.92 |
| 500 - 999 | $3.78 |
| 1000+ | $3.72 |
|
|
- RoHS Compliance: Yes


