Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 77C3456
- Manufacturer Part No:
- UC3901QTR
-
- Technical Data Sheet (588.76KB) EN
Product Information
- IC, ISOLATED FEEDBACK GENERATOR, LCC-20
- Reference Output Current: -35mA
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 40V
- Digital IC Case Style: LCC
- No. of Pins: 20
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 147 days
Price For: Tape on reel of 1
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $2.31
Price
| Qty | Price |
|---|---|
| 1000+ | $2.31 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


