New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC3901QG3 - IC, ISOLATED FEEDBACK GENERATOR, LCC-20

TEXAS INSTRUMENTSUC3901QG3
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
70K6034
Manufacturer Part No:
UC3901QG3

Technical Data Sheet (588.76KB) EN
Technical Data Sheet (588.76KB) EN

Product Information
  • IC, ISOLATED FEEDBACK GENERATOR, LCC-20
  • Reference Output Current: -35mA
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: LCC
  • No. of Pins: 20
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 138

Order Multiple Quantity: 46

Price: $3.02  

  1. Qty

Price

Qty Price
138  - 230 $3.02
276  - 460 $2.97
506  - 966 $2.86
1012+  $2.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
UC3901Q

TEXAS INSTRUMENTS

IC, ISOLATED FEEDBACK GENERATOR, LCC-20

Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case Style:LCC; No. of Pins:20;

0
Price
For: 1 Each
138+
$3.02
276+
$2.97
506+
$2.86
1,012+
$2.82

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC3901QG3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$3.02