Low

TEXAS INSTRUMENTS  UC3901NG4  ISOLATED FEEDBACK GENERATOR, 14 DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 40V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 25

Unit Price: $4.52

Buy

Price

Quantity List Price
100 - 249 $4.52
250 - 499 $4.16
500 - 999 $3.49
1000+ $3.23

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C3454
UC3901N

UC3901N

TEXAS INSTRUMENTS

ISOLATED FEEDBACK GENERATOR, 14 DIP

ISOLATED FEEDBACK GENERATOR, 14 DIP; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:DIP; No. of Pins:14; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $4.52 250+ $4.16 500+ $3.49 1000+ $3.23

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought