Low

TEXAS INSTRUMENTS  UC3901DWTRG4  ISOLATED FEEDBACK GENERATOR, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • Reference Output Current: -35mA
  • SVHC: To Be Advised
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 77C3453 - TEXAS INSTRUMENTS-UC3901DWTR-ISOLATED FEEDBACK GENERATOR, 16-SOIC FULL REEL

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C3453
UC3901DWTR

UC3901DWTR

TEXAS INSTRUMENTS

ISOLATED FEEDBACK GENERATOR, 16-SOIC FULL REEL

ISOLATED FEEDBACK GENERATOR, 16-SOIC FULL REEL; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.42

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought