New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC3901DWTR - IC, ISOLATED FEEDBACK GENERATOR, 16-SOIC

TEXAS INSTRUMENTSUC3901DWTR
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77C3453
Manufacturer Part No:
UC3901DWTR

Technical Data Sheet (588.76KB) EN
Technical Data Sheet (588.76KB) EN

Product Information
  • IC, ISOLATED FEEDBACK GENERATOR, 16-SOIC
  • Reference Output Current: -35mA
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: SOIC
  • No. of Pins: 16
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: Tape on reel of 1

Minimum Order Quantity: 2000

Order Multiple Quantity: 2000

Price: $2.31  

  1. Qty

Price

Qty Price
2000+  $2.31
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC3901DWTR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----