Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 77C3452
- Manufacturer Part No:
- UC3901DW
-
- Technical Data Sheet (588.76KB) EN
Product Information
- IC, ISOLATED FEEDBACK GENERATOR, 16-SOIC
- Reference Output Current: -35mA
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 40V
- Digital IC Case Style: SOIC
- No. of Pins: 16
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 35 days
Price For: 1 Each
Minimum Order Quantity: 120
Order Multiple Quantity: 40
Price: $3.02
Price
| Qty | Price |
|---|---|
| 120 - 240 | $3.02 |
| 280 - 480 | $2.97 |
| 520 - 960 | $2.86 |
| 1000+ | $2.82 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


