Low

UC3854N - 

PFC Controller IC, 15 V to 35 V & 10 mA Supply, 15 V Lockout, 95 % Duty Cycle, 102 kHz, DIP-16

UC3854N - PFC Controller IC, 15 V to 35 V & 10 mA Supply, 15 V Lockout, 95 % Duty Cycle, 102 kHz, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
UC3854N
Newark Part No.:
62K3476
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3854N is a High Power Factor Preregulator that provides active power factor correction for power systems that otherwise would draw non-sinusoidal current from sinusoidal power lines. This device implements all the control functions necessary to build a power supply capable of optimally using available power-line current while minimizing line-current distortion. To do this, it contains a voltage amplifier, an analogue multiplier/divider, a current amplifier and a fixed-frequency PWM. In addition, the UC3854 contains a power MOSFET compatible gate driver, 7.5V reference, line anticipator, load-enable comparator, low-supply detector and over-current comparator. The UC3854 uses average current-mode control to accomplish fixed-frequency current control with stability and low distortion. Unlike peak current-mode, average current control accurately maintains sinusoidal line current without slope compensation and with minimal response to noise transients.
  • Control boost PWM to 0.99 power factor
  • Limit line current distortion to <5%
  • World-wide operation without switches
  • Feed-forward line regulation
  • Average current-mode control
  • Low noise sensitivity
  • Low start-up supply current
  • Fixed-frequency PWM drive
  • Low-offset analogue multiplier/divider
  • 1A Totem-pole gate driver
  • Precision voltage reference
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
16V
:
15V
:
35V
:
1.5mA
:
10mA
:
DIP
:
16Pins
:
95%
:
200kHz
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$1.75 $ 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.48
10 + $4.03
25 + $3.79
50 + $3.54
100 + $3.30
250 + $3.10
500 + $2.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.