Low

UC3854BDW - 

PFC Controller IC, 10 V to 20 V & 12 mA Supply, 10 V Lockout, 95 % Duty Cycle, 200 kHz, SOIC-16

UC3854BDW - PFC Controller IC, 10 V to 20 V & 12 mA Supply, 10 V Lockout, 95 % Duty Cycle, 200 kHz, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
UC3854BDW
Newark Part No.:
74K4021
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3854BDW is an enhanced high Power Factor Preregulator provides all of the functions necessary for active power factor corrected preregulators. The controller achieves near unity power factor by shaping the ac input line current waveform to correspond to the ac input line voltage. To do this the UC3854B uses average current-mode control. Average current-mode control maintains stable, low distortion sinusoidal line current without the need for slope compensation, unlike peak current-mode control. It is improved upon the UC3854 by offering a wide bandwidth, low offset current amplifier, a faster responding and improved accuracy enable comparator, a VREF GOOD comparator, UVLO threshold options (16/10V for offline, 10.5/10V for startup from an auxiliary 12V regulator), lower startup supply current and an enhanced multiply/divide circuit.
  • Controls boost PWM to near-unity power factor
  • Limits line current distortion to <3%
  • World-wide operation without switches
  • Accurate power limiting
  • Fixed-frequency average current-mode control
  • Low-offset current amplifier
  • Integrated current- and voltage-amplifier output clamps
  • Faster and improved accuracy ENABLE comparator
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
10.5V
:
10V
:
20V
:
250µA
:
12mA
:
SOIC
:
16Pins
:
95%
:
200kHz
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

192 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.71 $ 1.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.38
10 + $3.93
25 + $3.69
50 + $3.46
100 + $3.22
250 + $3.03
500 + $2.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.