Low

UC3846N - 

PWM Controller, 8V-40V supply, 450kHz, 13.5V/500mA out, DIP-16

UC3846N - PWM Controller, 8V-40V supply, 450kHz, 13.5V/500mA out, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
UC3846N
Newark Part No.:
74K4019
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3846N is a Current Mode PWM Controller that provides all of the necessary features to implement fixed frequency, current mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters and the ability to parallel "power modules" while maintaining equal current sharing. Protection circuitry includes built-in under-voltage lockout and programmable current limit in addition to soft start capability. A shut-down function is also available which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully latched operation, double pulse suppression, deadline adjust capability and a ±1% trimmed bandgap reference.
  • Automatic feed forward compensation
  • Programmable pulse-by-pulse current limiting
  • Automatic symmetry correction in push-pull configuration
  • Enhanced load response characteristics
  • Parallel operation capability for modular power systems
  • Differential current sense amplifier with wide common mode range
  • Double pulse suppression
  • 500mA (Peak) totem-pole outputs
  • ±1% bandgap reference
  • Under-voltage lockout
  • Soft-start capability
  • Shutdown terminal
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
15V
:
13.5V
:
500mA
:
8V
:
40V
:
DIP
:
16Pins
:
450kHz
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.05 10+ $4.47 25+ $4.17 50+ $3.95 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

135 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$4.97 $ 4.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.97
10 + $4.47
25 + $4.20
50 + $3.94
100 + $3.67
250 + $3.44
500 + $3.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.