Low

UC3844N - 

PWM Controller, 30V-10V supply, 450 kHz, 13.5V/1A out, DIP-8

UC3844N - PWM Controller, 30V-10V supply, 450 kHz, 13.5V/1A out, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
UC3844N
Newark Part No.:
62K3475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3844N is a Current Mode PWM Controller optimized for off-line and DC to DC converters. This device provides the necessary features to implement off-line or DC-to-DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
  • Optimized for off-line and DC to DC converters
  • Low start up current (<1mA)
  • Automatic feed forward compensation
  • Pulse-by-pulse current limiting
  • Enhanced load response characteristics
  • Under-voltage lockout with hysteresis
  • Double pulse suppression
  • High current totem pole output
  • Internally trimmed bandgap reference
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
25V
:
13.5V
:
1A
:
12V
:
25V
:
DIP
:
8Pins
:
450kHz
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

90 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.56 $ 1.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
10 + $1.33
100 + $1.03
500 + $0.903
1000 + $0.713
2500 + $0.632
10000 + $0.608
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.