Low

TEXAS INSTRUMENTS  UC3836N  ADJUSTABLE LDO VOLTAGE REGULATOR, 2.5V TO 35V 250mA 8-DIP

TEXAS INSTRUMENTS UC3836N
Technical Data Sheet (735.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
6V
Input Voltage Max:
40V
Output Option:
Adjustable
External Pass Device:
-
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.