Low

TEXAS INSTRUMENTS  UC382TDKTTT-ADJ  LDO Voltage Regulator, Adjustable, 2.8V-7.5V in, 350mV drop., 1.2V-6V/3A out, TO-263-5

TEXAS INSTRUMENTS UC382TDKTTT-ADJ
Manufacturer Part No:
UC382TDKTTT-ADJ
Newark Part No.:
87H4737
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.8V
Output Voltage Min:
Input Voltage Max:
7.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
6V
Output Current:
3A
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor