Low

UC3709N - 

MOSFET Driver Dual, Inverting, 5V-40V supply, 1.5A peak out, DIP-8

UC3709N - MOSFET Driver Dual, Inverting, 5V-40V supply, 1.5A peak out, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
UC3709N
Newark Part No.:
77C3196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3709N is an inverting high-speed MOSFET Driver made with a high-speed Schottky process, this device will provide up to 1.5A of either source or sink current from a totem-pole output stage configured for minimal cross-conduction current spike. The UC3709 is pin compatible with the MMH0026 or DS0026 and while the delay times are longer, the supply current is much less than this older device. With inverting logic, these units feature complete TTL compatibility at the inputs with an output stage that can swing over 30V. This design also includes thermal shutdown protection.
  • Low quiescent current
  • Inverting channel input logic
  • Pin-compatible with 0026 products
  • 1.5A Peak output current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Industrial, Defence, Military & Aerospace

Product Information

:
Low Side
:
1.5A
:
5V
:
40V
:
DIP
:
8Pins
:
25ns
:
25ns
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
8 in stock

Each

1+ $7.94 10+ $7.15 25+ $6.51 50+ $6.06 100+ $5.65 250+ $4.75 500+ $4.59 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.53 $ 6.53
Price for:
Each
Multiple: 50 Minimum: 100
Quantity Price
100 + $6.53
250 + $6.20
500 + $5.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.