Low

UC3611N - 

Schottky Rectifier, 50 V, 3 A, Quad Isolated, DIP, 8 Pins, 1.2 V

UC3611N - Schottky Rectifier, 50 V, 3 A, Quad Isolated, DIP, 8 Pins, 1.2 V

The actual product may differ from image shown

Manufacturer Part No:
UC3611N
Newark Part No.:
25C2263
Product Range
UC361 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC3611N is a 8-pin quad Schottky Diode Array for general purpose use as individual diodes or as a high-speed, high-current bridge. It is particularly useful on the outputs of high-speed power MOSFET drivers where Schottky diodes are needed to clamp any negative excursions caused by ringing on the driven line. This diode is also ideally suited for use as voltage clamps when driving inductive loads such as relays and solenoids and to provide a path for current free-wheeling in motor drive applications. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.
  • High peak current
  • Low-forward voltage
  • Parallelable for lower VF or higher IF
  • Fast recovery time
  • 50V Peak inverse voltage
  • 1W at 70°C Power dissipation

Applications

Power Management

Product Information

:
50V
:
3A
:
Quad Isolated
:
DIP
:
8Pins
:
1.2V
:
-
:
70°C
:
Each
:
UC361 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

429 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$6.00 $ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.00
10 + $5.42
25 + $5.22
50 + $5.02
100 + $4.49
250 + $4.26
500 + $3.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.