Low

TEXAS INSTRUMENTS  UC2901QG3  ISOLATED FEEDBACK GENERATOR, LCC-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: LCC
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 40V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 92

Order multiple quantity: 46

Unit Price: $5.73

Buy

Price

Quantity List Price
50 - 99 $5.73
100 - 249 $5.17
250 - 499 $4.76
500 - 999 $3.99
1000+ $3.69

TEXAS INSTRUMENTS-UC2901QG3-ISOLATED FEEDBACK GENERATOR, LCC-20;ISOLATED FEEDBACK GENERATOR, LCC-20; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:LCC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought