Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Newark Part Number:
- 70K5989
- Manufacturer Part No:
- UC2901NG4
-
- Technical Data Sheet (588.76KB) EN
Product Information
- IC, ISOLATED FEEDBACK GENERATOR, 14-DIP
- Reference Output Current: -35mA
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 40V
- Digital IC Case Style: DIP
- No. of Pins: 14
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 100
Order Multiple Quantity: 25
Price: $3.86
Price
| Qty | Price |
|---|---|
| 100 - 225 | $3.86 |
| 250 - 475 | $3.81 |
| 500 - 975 | $3.66 |
| 1000+ | $3.60 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


