New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC2901N - IC, ISOLATED FEEDBACK GENERATOR, 14-DIP

TEXAS INSTRUMENTSUC2901N
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77C3080
Manufacturer Part No:
UC2901N

Technical Data Sheet (588.76KB) EN
Technical Data Sheet (588.76KB) EN

Product Information
  • IC, ISOLATED FEEDBACK GENERATOR, 14-DIP
  • Reference Output Current: -35mA
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: DIP
  • No. of Pins: 14
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 25

Price: $3.86  

  1. Qty

Price

Qty Price
100  - 225 $3.86
250  - 475 $3.81
500  - 975 $3.66
1000+  $3.60
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
UC2901NG4

TEXAS INSTRUMENTS

IC, ISOLATED FEEDBACK GENERATOR, 14-DIP

Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case Style:DIP; No. of Pins:14;

0
Price
For: 1 Each
100+
$3.86
250+
$3.81
500+
$3.66
1,000+
$3.60

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC2901N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS UC2901NG4
1 Each
$3.86