New to Newark/element14? Start here
2013/06/18

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC2901MDREP - IC, ISOLATED FEEDBACK GENERATOR, SOIC-14

TEXAS INSTRUMENTSUC2901MDREP
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
46M1397
Manufacturer Part No:
UC2901MDREP

Technical Data Sheet (244.14KB) EN
Technical Data Sheet (244.14KB) EN

Product Information
  • IC, ISOLATED FEEDBACK GENERATOR, SOIC-14
  • Reference Output Current: -35mA
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: SOIC
  • No. of Pins: 14
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: Tape on reel of 1

Minimum Order Quantity: 2500

Order Multiple Quantity: 2500

Price: $5.57  

  1. Qty

Price

Qty Price
2500+  $5.57
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
14-350000-11-RC

ARIES

IC ADAPTER, 14-SOIC TO 14-DIP

Convert From:14-SOIC; Convert To:14-DIP; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Series:350000-11-RC ;

45
Price
For: 1 Each
1+
$6.33
5+
$6.12
50+
$5.86
100+
$5.65
more...

45 available to ship today
RE932-03

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SO-14

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

12
Price
For: 1 Each
1+
$8.08
50+
$7.29
100+
$6.70
250+
$6.19
more...

12 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC2901MDREP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ARIES 14-350000-11-RC
1 Each
$6.33
ROTH ELEKTRONIK RE932-03
1 Each
$8.08