Low

TEXAS INSTRUMENTS  UC2901DTRG4  ISOLATED FEEDBACK GENERATOR, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 2 - 1 year
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 45X5412 - TEXAS INSTRUMENTS-UC2901D-ISOLATED FEEDBACK GENERATOR, SOIC-14

Price

Pricing is unavailable. Please contact customer services.

TEXAS INSTRUMENTS-UC2901DTRG4-ISOLATED FEEDBACK GENERATOR, SOIC-14;ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; No. of Pins:14; Feedback Generator Applications:Supports Defence, Aerospace and Medical Applications ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X5412
UC2901D

UC2901D

TEXAS INSTRUMENTS

ISOLATED FEEDBACK GENERATOR, SOIC-14

ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:14; Feedback Generator Applications:Supports Defence, Aerospace and Medical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75

1+ $7.47 100+ $6.11 250+ $5.60 500+ $5.20 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought