New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - UC2901DTR - IC, ISOLATED FEEDBACK GENERATOR, SOIC-14

TEXAS INSTRUMENTSUC2901DTR
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77C3077
Manufacturer Part No:
UC2901DTR

Technical Data Sheet (588.76KB) EN
Technical Data Sheet (588.76KB) EN

Product Information
  • IC, ISOLATED FEEDBACK GENERATOR, SOIC-14
  • Reference Output Current: -35mA
  • Supply Voltage Min: 4.5V
  • Supply Voltage Max: 40V
  • Digital IC Case Style: SOIC
  • No. of Pins: 14
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: Tape on reel of 1

Minimum Order Quantity: 2500

Order Multiple Quantity: 2500

Price: $3.15  

  1. Qty

Price

Qty Price
2500+  $3.15
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
UC2901DTRG4

TEXAS INSTRUMENTS

IC, ISOLATED FEEDBACK GENERATOR, SOIC-14

Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case Style:SOIC; No. of Pins:14;

0
Price
For: Tape on reel of 1
2,500+
$3.15

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Isolated Feedback Generators) OR (UC2901DTR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS UC2901DTRG4
Tape on reel of 1
$3.15