Low

TEXAS INSTRUMENTS  UC2901DG4  ISOLATED FEEDBACK GENERATOR, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: MSL 2 - 1 year
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 40V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 50

Unit Price: $5.17

Buy

Price

Quantity List Price
100 - 249 $5.17
250 - 499 $4.76
500 - 999 $3.99
1000+ $3.69

TEXAS INSTRUMENTS-UC2901DG4-ISOLATED FEEDBACK GENERATOR, SOIC-14;ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45X5412
UC2901D

UC2901D

TEXAS INSTRUMENTS

ISOLATED FEEDBACK GENERATOR, SOIC-14

ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:14; Feedback Generator Applications:Supports Defence, Aerospace and Medical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75

1+ $8.03 100+ $6.56 250+ $6.01 500+ $5.59 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Associated Products


Customers Also Bought