Low

TEXAS INSTRUMENTS  UC2901D  ISOLATED FEEDBACK GENERATOR, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Feedback Generator Applications: Supports Defence, Aerospace and Medical Applications
  • MSL: MSL 2 - 1 year
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Reference Output Current: -35mA
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4.5V

Availability

Availability:  200

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7.42

Buy

Price

Quantity List Price
1 - 99 $7.42
100 - 249 $6.06
250 - 499 $5.56
500 - 999 $5.16
1000+ $4.85

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54K2296
UC2901DG4

UC2901DG4

TEXAS INSTRUMENTS

ISOLATED FEEDBACK GENERATOR, SOIC-14

ISOLATED FEEDBACK GENERATOR, SOIC-14; Reference Output Current:-35mA; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Digital IC Case:SOIC; No. of Pins:14; Operating Temperature Min:-40 C; Operating Temperature Max:85 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $5.17 250+ $4.76 500+ $3.99 1000+ $3.69

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought