Low

UC2879DW - 

Resonant PWM Controller, 4 outputs, 11V-18V supply, 2.2V/10mA out, 500 kHz, SOIC-20

UC2879DW - Resonant PWM Controller, 4 outputs, 11V-18V supply, 2.2V/10mA out, 500 kHz, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
UC2879DW
Newark Part No.:
77C3071
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UC2879DW is a Phase Shift Resonant Controller implements control of a bridge power stage by phase-shifting the switching of one half-bridge with respect to the other, allowing constant frequency pulse-width modulation in combination with resonant, zero-voltage switching for high efficiency performance at high frequencies. This family of circuits may be configured to provide control in either voltage or current-mode operation, with a separate over-current shutdown for fast fault protection. A programmable time delay is provided to insert a dead-time at the turn-on of each output stage. This delay, providing time to allow the resonant switching action, is independently controllable for each output pair. With the oscillator capable of operation at frequencies in excess of 2MHz, overall switching frequencies to 1MHz are practical.
  • Programmable output turn-on delay
  • Zero delay available
  • Compatible with voltage mode or current mode topologies
  • 10MHz Error amplifier
  • Pin programmable undervoltage lockout
  • Soft-start control
  • Outputs active low during UVLO
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
12V
:
2.2V
:
10mA
:
11V
:
18V
:
SOIC
:
20Pins
:
500kHz
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$9.16 $ 9.16
Price for:
Each
Multiple: 25 Minimum: 75
Quantity Price
75 + $9.16
100 + $8.59
250 + $8.20
500 + $7.48
1000 + $6.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.